Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5526C-1 | |
|---|---|
DigiKey Part Number | 1086-19060-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5526C-1 |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/437 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 6.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5526C-1 | Microchip Technology | 0 | 1086-19059-ND | kr.12.32930 | Parametric Equivalent |
| JAN1N5526C-1/TR | Microchip Technology | 0 | 150-JAN1N5526C-1/TR-ND | kr.12.47330 | Parametric Equivalent |
| JAN1N5526D-1 | Microchip Technology | 0 | 1086-19065-ND | kr.15.41820 | Parametric Equivalent |
| JAN1N5526D-1/TR | Microchip Technology | 0 | 150-JAN1N5526D-1/TR-ND | kr.15.56220 | Parametric Equivalent |
| JANTX1N5526C-1/TR | Microchip Technology | 0 | 150-JANTX1N5526C-1/TR-ND | kr.17.17210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.127.12210 | kr.12,712.21 |
| Unit Price without VAT: | kr.127.12210 |
|---|---|
| Unit Price with VAT: | kr.158.90263 |


