Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5526D-1 | |
|---|---|
DigiKey Part Number | 1086-19065-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5526D-1 |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/437 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 6.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5526D-1/TR | Microchip Technology | 0 | 150-JAN1N5526D-1/TR-ND | kr.117.37090 | Parametric Equivalent |
| JANTX1N5526D-1 | Microchip Technology | 0 | 1086-19066-ND | kr.144.22120 | Parametric Equivalent |
| JANTX1N5526D-1/TR | Microchip Technology | 0 | 150-JANTX1N5526D-1/TR-ND | kr.145.30700 | Parametric Equivalent |
| JANTXV1N5526D-1 | Microchip Technology | 0 | 1086-19067-ND | kr.192.29490 | Parametric Equivalent |
| JANTXV1N5526D-1/TR | Microchip Technology | 0 | 150-JANTXV1N5526D-1/TR-ND | kr.193.28200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.116.28510 | kr.11,628.51 |
| Unit Price without VAT: | kr.116.28510 |
|---|---|
| Unit Price with VAT: | kr.145.35638 |


