Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5524B-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N5524B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N5524B-1/TR |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5524B-1 | Microchip Technology | 0 | 1086-19025-ND | kr.35.92993 | Parametric Equivalent |
| JAN1N5524B-1/TR | Microchip Technology | 0 | 150-JAN1N5524B-1/TR-ND | kr.37.00399 | Parametric Equivalent |
| JAN1N5524C-1 | Microchip Technology | 0 | 1086-19029-ND | kr.91.97310 | Parametric Equivalent |
| JAN1N5524C-1/TR | Microchip Technology | 0 | 150-JAN1N5524C-1/TR-ND | kr.93.04710 | Parametric Equivalent |
| JAN1N5524D-1 | Microchip Technology | 0 | 1086-19035-ND | kr.115.01520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | kr.39.54240 | kr.5,100.97 |
| Unit Price without VAT: | kr.39.54240 |
|---|---|
| Unit Price with VAT: | kr.49.42800 |



