JAN1N5524B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.35.92993
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.91.97310
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.04710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.115.01520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.116.08920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.38.85894
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.39.54240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.99.49110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.109.84050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.110.91450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.60.43669
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.152.11690
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.153.09320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.190.19490
Datasheet
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5524B-1/TR

DigiKey Part Number
150-JAN1N5524B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N5524B-1/TR
Description
DIODE ZENER 5.6V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 3.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/437
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
30 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5524B-1Microchip Technology01086-19025-NDkr.35.92993Parametric Equivalent
JAN1N5524C-1Microchip Technology01086-19029-NDkr.91.97310Parametric Equivalent
JAN1N5524C-1/TRMicrochip Technology0150-JAN1N5524C-1/TR-NDkr.93.04710Parametric Equivalent
JAN1N5524D-1Microchip Technology01086-19035-NDkr.115.01520Parametric Equivalent
JAN1N5524D-1/TRMicrochip Technology0150-JAN1N5524D-1/TR-NDkr.116.08920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
138kr.37.00399kr.5,106.55
Manufacturers Standard Package
Unit Price without VAT:kr.37.00399
Unit Price with VAT:kr.46.25499