JANTX1N5523BUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.13000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.92333
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.243.62620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.244.61330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.304.63140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.305.61850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.117.56840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.300.88030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.301.96610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.376.29780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.377.28490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.127.34110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.128.32820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.325.85490
Datasheet
Zener Diode 5.1 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5523BUR-1/TR

DigiKey Part Number
150-JANTX1N5523BUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N5523BUR-1/TR
Description
DIODE ZENER 5.1V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 2.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/437
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
26 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5523BUR-1Microchip Technology01N5523BUR-1-NDkr.25.13000Parametric Equivalent
1N5523BUR-1/TRMicrochip Technology0150-1N5523BUR-1/TR-NDkr.28.92333Parametric Equivalent
JAN1N5523CUR-1Microchip Technology01086-19017-NDkr.243.62620Parametric Equivalent
JAN1N5523CUR-1/TRMicrochip Technology0150-JAN1N5523CUR-1/TR-NDkr.244.61330Parametric Equivalent
JAN1N5523DUR-1Microchip Technology01086-19023-NDkr.304.63140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.118.55550kr.11,855.55
Manufacturers Standard Package
Unit Price without VAT:kr.118.55550
Unit Price with VAT:kr.148.19438