Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5523CUR-1 | |
|---|---|
DigiKey Part Number | 1086-19018-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5523CUR-1 |
Description | DIODE ZENER 5.1V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/437 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 26 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 2.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5523CUR-1 | Microchip Technology | 0 | 1086-19017-ND | kr.243.62620 | Parametric Equivalent |
| JAN1N5523CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5523CUR-1/TR-ND | kr.244.61330 | Parametric Equivalent |
| JAN1N5523DUR-1 | Microchip Technology | 0 | 1086-19023-ND | kr.304.63140 | Parametric Equivalent |
| JAN1N5523DUR-1/TR | Microchip Technology | 0 | 150-JAN1N5523DUR-1/TR-ND | kr.305.61850 | Parametric Equivalent |
| JANTX1N5523CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N5523CUR-1/TR-ND | kr.301.96610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.300.88030 | kr.30,088.03 |
| Unit Price without VAT: | kr.300.88030 |
|---|---|
| Unit Price with VAT: | kr.376.10038 |


