Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4583A-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4583A-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4583A-1/TR |
Description | DIODE ZENER 3V 500MW DO204AH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/452 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4580A-1 | Microchip Technology | 0 | 1086-18220-ND | kr.31.43895 | Parametric Equivalent |
| JANTX1N4580A-1/TR | Microchip Technology | 0 | 150-JANTX1N4580A-1/TR-ND | kr.32.51287 | Parametric Equivalent |
| JANTX1N4581A-1 | Microchip Technology | 0 | 1086-18226-ND | kr.45.98667 | Parametric Equivalent |
| JANTX1N4581A-1/TR | Microchip Technology | 0 | 150-JANTX1N4581A-1/TR-ND | kr.47.06037 | Parametric Equivalent |
| JANTX1N4583A-1 | Microchip Technology | 0 | 1086-18237-ND | kr.65.02560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.66.00190 | kr.6,600.19 |
| Unit Price without VAT: | kr.66.00190 |
|---|---|
| Unit Price with VAT: | kr.82.50238 |


