JANTX1N4580A-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.43895
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.98667
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.06037
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.65.02560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.66.00190
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.187.85170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.188.82800
Datasheet
Zener Diode 3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4580A-1/TR

DigiKey Part Number
150-JANTX1N4580A-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4580A-1/TR
Description
DIODE ZENER 3V 500MW DO204AH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/452
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N4580A-1Microchip Technology01086-18220-NDkr.31.43895Parametric Equivalent
JANTX1N4581A-1Microchip Technology01086-18226-NDkr.45.98667Parametric Equivalent
JANTX1N4581A-1/TRMicrochip Technology0150-JANTX1N4581A-1/TR-NDkr.47.06037Parametric Equivalent
JANTX1N4583A-1Microchip Technology01086-18237-NDkr.65.02560Parametric Equivalent
JANTX1N4583A-1/TRMicrochip Technology0150-JANTX1N4583A-1/TR-NDkr.66.00190Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
157kr.32.51287kr.5,104.52
Manufacturers Standard Package
Unit Price without VAT:kr.32.51287
Unit Price with VAT:kr.40.64109