JANTX1N4148UB/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.173.10860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.145.18470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.149.67600

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.165.59070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.172.62040
Datasheet
Diode 75 V 200mA Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4148UB/TR

DigiKey Part Number
150-JANTX1N4148UB/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4148UB/TR
Description
DIODE STANDARD 75V 200MA UB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
20 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Grade
Military
Technology
Qualification
MIL-PRF-19500/116
Voltage - DC Reverse (Vr) (Max)
75 V
Mounting Type
Current - Average Rectified (Io)
200mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Supplier Device Package
UB
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
-65°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148UB/TRMicrochip Technology0150-1N4148UB/TR-NDkr.173.10860Parametric Equivalent
JAN1N4148UB/TRMicrochip Technology0150-JAN1N4148UB/TR-NDkr.145.18470Parametric Equivalent
JANTX1N4148UBMicrochip Technology01086-17563-NDkr.149.67600Parametric Equivalent
JANTXV1N4148UB/TRMicrochip Technology0150-JANTXV1N4148UB/TR-NDkr.165.59070Parametric Equivalent
JANTXV1N4148UB2/TRMicrochip Technology0150-JANTXV1N4148UB2/TR-NDkr.172.62040Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.150.65230kr.15,065.23
Manufacturers Standard Package
Unit Price without VAT:kr.150.65230
Unit Price with VAT:kr.188.31538