1N4148UB/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.124.29250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.128.15050

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.128.98640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.141.78150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.147.76200
Datasheet
Diode 75 V 200mA Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148UB/TR

DigiKey Part Number
150-1N4148UB/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4148UB/TR
Description
DIODE STANDARD 75V 200MA UB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
UB
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.148.21210kr.14,821.21
Manufacturers Standard Package
Unit Price without VAT:kr.148.21210
Unit Price with VAT:kr.185.26513