JANTX1N964BUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.63422
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.32.70788
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.39.64023
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.40.61656
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 351
Unit Price: kr.13.25000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.62182
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.38.85939
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.00399
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.98037
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.46.08441
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.15843
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.124.48590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.125.46230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.65158
Datasheet
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N964BUR-1/TR

DigiKey Part Number
150-JANTX1N964BUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N964BUR-1/TR
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/117
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
13 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N964C-1Microchip Technology01086-20297-NDkr.31.63422Parametric Equivalent
JAN1N964C-1/TRMicrochip Technology0150-JAN1N964C-1/TR-NDkr.32.70788Parametric Equivalent
JAN1N964D-1Microchip Technology01086-20302-NDkr.39.64023Parametric Equivalent
JAN1N964D-1/TRMicrochip Technology0150-JAN1N964D-1/TR-NDkr.40.61656Parametric Equivalent
JANTX1N964B-1Microchip Technology3511086-15469-NDkr.13.25000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
128kr.39.93305kr.5,111.43
Manufacturers Standard Package
Unit Price without VAT:kr.39.93305
Unit Price with VAT:kr.49.91631