Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N964DUR-1 | |
|---|---|
DigiKey Part Number | 1086-20306-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N964DUR-1 |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 13 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N964D-1 | Microchip Technology | 0 | 1086-20302-ND | kr.39.64023 | Parametric Equivalent |
| JAN1N964D-1/TR | Microchip Technology | 0 | 150-JAN1N964D-1/TR-ND | kr.40.61656 | Parametric Equivalent |
| JANTX1N964D-1 | Microchip Technology | 0 | 1086-20303-ND | kr.46.08441 | Parametric Equivalent |
| JANTX1N964D-1/TR | Microchip Technology | 0 | 150-JANTX1N964D-1/TR-ND | kr.47.15843 | Parametric Equivalent |
| JANTX1N964DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N964DUR-1/TR-ND | kr.125.46230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.124.48590 | kr.12,448.59 |
| Unit Price without VAT: | kr.124.48590 |
|---|---|
| Unit Price with VAT: | kr.155.60738 |


