JANTX1N4109CUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.29599
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 97
Unit Price: kr.30.08000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.29598
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.53600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.90.88000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.586.17980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.880.57600
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4109CUR-1/TR

DigiKey Part Number
150-JANTX1N4109CUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4109CUR-1/TR
Description
DIODE ZENER 15V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.123.96800kr.12,396.80
Manufacturers Standard Package
Unit Price without VAT:kr.123.96800
Unit Price with VAT:kr.154.96000