Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4109CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4109CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4109CUR-1/TR |
Description | DIODE ZENER 15V 500MW DO213AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4109CUR-1 | Microchip Technology | 0 | 1N4109CUR-1MS-ND | kr.26.65285 | Parametric Equivalent |
| 1N4109CUR-1/TR | Microchip Technology | 0 | 150-1N4109CUR-1/TR-ND | kr.27.64000 | Parametric Equivalent |
| 1N5535CUR-1 | Microchip Technology | 0 | 150-1N5535CUR-1-ND | kr.28.92333 | Parametric Equivalent |
| 1N5535CUR-1/TR | Microchip Technology | 97 | 150-1N5535CUR-1/TRCT-ND | kr.30.13000 | Parametric Equivalent |
| CDLL4109C | Microchip Technology | 0 | 150-CDLL4109C-ND | kr.26.65285 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.645.78700 | kr.32,289.35 |
| Unit Price without VAT: | kr.645.78700 |
|---|---|
| Unit Price with VAT: | kr.807.23375 |


