Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N3595UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N3595UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N3595UR-1/TR |
Description | DIODE STD 125V 150MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 150mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 1 nA @ 125 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-S-19500-241 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 125 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package DO-213AA |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 100 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3595AUR-1/TR | Microchip Technology | 0 | 150-1N3595AUR-1/TRCT-ND | kr.44.32000 | Parametric Equivalent |
| 1N3595AUS/TR | Microchip Technology | 24 | 150-1N3595AUS/TRCT-ND | kr.64.10000 | Parametric Equivalent |
| JAN1N3595AUR-1 | Microchip Technology | 0 | 1086-16790-ND | kr.70.29790 | Parametric Equivalent |
| JAN1N3595AUR-1/TR | Microchip Technology | 0 | 150-JAN1N3595AUR-1/TR-ND | kr.71.27430 | Parametric Equivalent |
| JAN1N3595UR-1 | Microchip Technology | 0 | 1086-16795-ND | kr.44.13139 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.53.40690 | kr.5,340.69 |
| Unit Price without VAT: | kr.53.40690 |
|---|---|
| Unit Price with VAT: | kr.66.75863 |


