Diode 125 V 150mA Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3595AUS/TR

DigiKey Part Number
150-1N3595AUS/TR-ND - Tape & Reel (TR)
150-1N3595AUS/TRCT-ND - Cut Tape (CT)
150-1N3595AUS/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N3595AUS/TR
Description
DIODE STD 125V 150MA DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 125 V 150mA Surface Mount DO-213AA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
3 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 nA @ 125 V
Part Status
Active
Capacitance @ Vr, F
8pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
125 V
Package / Case
Current - Average Rectified (Io)
150mA
Supplier Device Package
DO-213AA
Voltage - Forward (Vf) (Max) @ If
920 mV @ 100 mA
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N3595UR-1Microchip Technology541086-15183-NDkr.48.20000Parametric Equivalent
In-Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.64.81000kr.64.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.55.06190kr.5,506.19
Manufacturers Standard Package
Unit Price without VAT:kr.64.81000
Unit Price with VAT:kr.81.01250