JANS1N827-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.48285
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.26.94749
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.48285
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.48285
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.09550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.36488
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.04838
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.55.94527
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.09000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.41.59297
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.56.53128
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.57.80065
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.668.41600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.669.49000
Datasheet
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N827-1/TR

DigiKey Part Number
150-JANS1N827-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N827-1/TR
Description
DIODE ZENER 6.2V 500MW DO204AH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/159
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.1,085.32180kr.54,266.09
Unit Price without VAT:kr.1,085.32180
Unit Price with VAT:kr.1,356.65225