1N821E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.79798
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.08368
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.79798
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.88412
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.97719
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.26.55591
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.90355
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.62000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.35.62223
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.48.41789
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.51103
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.616.25500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.617.28000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.755.01440
Datasheet
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N821E3

DigiKey Part Number
150-1N821E3-ND
Manufacturer
Manufacturer Product Number
1N821E3
Description
DIODE ZENER 6.2V 500MW DO204AH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
242kr.21.79798kr.5,275.11
Unit Price without VAT:kr.21.79798
Unit Price with VAT:kr.27.24748