JANS1N823-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.79798
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.08368
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.79798
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.79798
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.88412
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.97719
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.26.55591
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.90355
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.62000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.35.62223
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.48.41789
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.51103
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.616.25500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.617.28000
Datasheet
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N823-1

DigiKey Part Number
JANS1N823-1-ND
Manufacturer
Manufacturer Product Number
JANS1N823-1
Description
DIODE ZENER 6.2V 500MW DO204AH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/159
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.755.01440kr.37,750.72
Unit Price without VAT:kr.755.01440
Unit Price with VAT:kr.943.76800