Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| JANS1N6639 | |
|---|---|
| DigiKey Part Number | JANS1N6639-ND | 
| Manufacturer | |
| Manufacturer Product Number | JANS1N6639 | 
| Description | DIODE STANDARD 75V 300MA DO204AH | 
| Manufacturer Standard Lead Time | 40 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 75 V 300mA Through Hole DO-204AH (DO-35) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 75 V | |
| Current - Average Rectified (Io) | 300mA | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 4 ns | |
| Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
| Capacitance @ Vr, F | - | |
| Grade | Military | |
| Qualification | MIL-PRF-19500/609 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-204AH (DO-35) | |
| Operating Temperature - Junction | -65°C ~ 175°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.432.51460 | kr.21,625.73 | 
| Unit Price without VAT: | kr.432.51460 | 
|---|---|
| Unit Price with VAT: | kr.540.64325 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark