Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N6642 | |
|---|---|
DigiKey Part Number | 1657-1116-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6642 |
Description | DIODE STANDARD 75V 300MA DO35 |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/578 & /609 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 234 | kr.42.80013 | kr.10,015.23 |
| Unit Price without VAT: | kr.42.80013 |
|---|---|
| Unit Price with VAT: | kr.53.50016 |




