JANS1N5619US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.39.50000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.44.71705
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.54.87140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.55.84780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.507.80480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.59.16740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.60.14380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.17049
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.64.14694
Datasheet
Diode 600 V 1A Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N5619US

DigiKey Part Number
JANS1N5619US-ND
Manufacturer
Manufacturer Product Number
JANS1N5619US
Description
DIODE STANDARD 600V 1A A SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
250 ns
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/429
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
A, SQ-MELF
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 3 A
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5619USMicrochip Technology01N5619US-NDkr.39.50000Parametric Equivalent
1N5619US/TRMicrochip Technology0150-1N5619US/TR-NDkr.44.71705Parametric Equivalent
JAN1N5619USMicrochip Technology01086-19421-NDkr.54.87140Parametric Equivalent
JAN1N5619US/TRMicrochip Technology0150-JAN1N5619US/TR-NDkr.55.84780Parametric Equivalent
JANS1N5619US/TRMicrochip Technology0150-JANS1N5619US/TR-NDkr.507.80480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.501.94660kr.25,097.33
Unit Price without VAT:kr.501.94660
Unit Price with VAT:kr.627.43325