Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4469CUS | |
|---|---|
DigiKey Part Number | JANS1N4469CUS-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4469CUS |
Description | DIODE ZENER 15V 1.5W SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±2% Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 9 Ohms | Supplier Device Package A, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4469DUS | Microchip Technology | 0 | 150-1N4469DUS-ND | kr.187.06300 | Parametric Equivalent |
| 1N4469DUS/TR | Microchip Technology | 0 | 150-1N4469DUS/TR-ND | kr.188.24760 | Parametric Equivalent |
| JAN1N4469CUS/TR | Microchip Technology | 0 | 150-JAN1N4469CUS/TR-ND | kr.183.11450 | Parametric Equivalent |
| JAN1N4469DUS/TR | Microchip Technology | 0 | 150-JAN1N4469DUS/TR-ND | kr.228.72030 | Parametric Equivalent |
| JANS1N4469CUS/TR | Microchip Technology | 0 | 150-JANS1N4469CUS/TR-ND | kr.1,739.73560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,738.64960 | kr.86,932.48 |
| Unit Price without VAT: | kr.1,738.64960 |
|---|---|
| Unit Price with VAT: | kr.2,173.31200 |



