JANS1N4469DUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.187.06300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.188.24760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.228.72030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,174.37320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.232.66890
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.371.26340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.372.25050
Datasheet
Zener Diode 15 V 1.5 W ±1% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4469DUS

DigiKey Part Number
150-JANS1N4469DUS-ND
Manufacturer
Manufacturer Product Number
JANS1N4469DUS
Description
DIODE ZENER 15V 1.5W D5A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1.5 W ±1% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 12 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/406
Tolerance
±1%
Mounting Type
Surface Mount
Power - Max
1.5 W
Package / Case
Impedance (Max) (Zzt)
9 Ohms
Supplier Device Package
D-5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4469DUSMicrochip Technology0150-1N4469DUS-NDkr.187.06300Parametric Equivalent
1N4469DUS/TRMicrochip Technology0150-1N4469DUS/TR-NDkr.188.24760Parametric Equivalent
JAN1N4469DUS/TRMicrochip Technology0150-JAN1N4469DUS/TR-NDkr.228.72030Parametric Equivalent
JANS1N4469DUS/TRMicrochip Technology0150-JANS1N4469DUS/TR-NDkr.2,174.37320Parametric Equivalent
JANTX1N4469DUS/TRMicrochip Technology0150-JANTX1N4469DUS/TR-NDkr.232.66890Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.2,173.38620kr.108,669.31
Unit Price without VAT:kr.2,173.38620
Unit Price with VAT:kr.2,716.73275