1N5258B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.19654
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 68.937
Unit Price: kr.3.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 46.500
Unit Price: kr.3.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.10693
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.30.46243
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.98558
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.33.78209
Datasheet
Zener Diode 36 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5258B BK PBFREE

DigiKey Part Number
1514-1N5258BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N5258B BK PBFREE
Description
DIODE ZENER 36V 500MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5258B TR PBFREECentral Semiconductor Corp01514-1N5258BTRPBFREETR-NDkr.0.19654Parametric Equivalent
1N5258B-TAPVishay General Semiconductor - Diodes Division68.9371N5258B-TAPGICT-NDkr.3.11000Similar
1N5258B-TRVishay General Semiconductor - Diodes Division46.5001N5258BGICT-NDkr.3.11000Similar
1N5749BMicrochip Technology01N5749B-NDkr.12.10693Similar
1N5749DMicrochip Technology01N5749D-NDkr.30.46243Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
15.000kr.0.35896kr.5,384.40
Unit Price without VAT:kr.0.35896
Unit Price with VAT:kr.0.44870