Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4112CUR-1 | |
|---|---|
DigiKey Part Number | JANS1N4112CUR-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4112CUR-1 |
Description | DIODE ZENER 18V 500MW DO213AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 13.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4112DUR-1 | Microchip Technology | 0 | 150-1N4112DUR-1-ND | kr.27.53343 | Parametric Equivalent |
| 1N4112DUR-1/TR | Microchip Technology | 48 | 150-1N4112DUR-1/TRCT-ND | kr.28.34000 | Parametric Equivalent |
| CDLL5538C | Microchip Technology | 0 | 150-CDLL5538C-ND | kr.79.37810 | Parametric Equivalent |
| CDLL5538C/TR | Microchip Technology | 0 | 150-CDLL5538C/TR-ND | kr.80.64730 | Parametric Equivalent |
| CDLL5538D | Microchip Technology | 0 | 150-CDLL5538D-ND | kr.105.44690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.637.66080 | kr.31,883.04 |
| Unit Price without VAT: | kr.637.66080 |
|---|---|
| Unit Price with VAT: | kr.797.07600 |


