1N4112DUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 48
Unit Price: kr.28.65000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.106.61110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.107.89440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.969.17400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.970.16120
Datasheet
Zener Diode 18 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4112DUR-1

DigiKey Part Number
150-1N4112DUR-1-ND
Manufacturer
Manufacturer Product Number
1N4112DUR-1
Description
DIODE ZENER 18V 500MW DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 13.7 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4112DUR-1/TRMicrochip Technology48150-1N4112DUR-1/TRCT-NDkr.28.65000Parametric Equivalent
CDLL5538DMicrochip Technology0150-CDLL5538D-NDkr.106.61110Parametric Equivalent
CDLL5538D/TRMicrochip Technology0150-CDLL5538D/TR-NDkr.107.89440Parametric Equivalent
JANS1N4112DUR-1Microchip Technology0JANS1N4112DUR-1-NDkr.969.17400Parametric Equivalent
JANS1N4112DUR-1/TRMicrochip Technology0150-JANS1N4112DUR-1/TR-NDkr.970.16120Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
178kr.27.83742kr.4,955.06
Unit Price without VAT:kr.27.83742
Unit Price with VAT:kr.34.79678