1N5535CUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.26.65285
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.64000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 97
Unit Price: kr.30.13000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.26.65285
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.64000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.92333
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.30515
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.106.61110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.107.89440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.650.92020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.645.78700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.969.17400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.970.16120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.146.09670
Datasheet
Zener Diode 15 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5535CUR-1

DigiKey Part Number
150-1N5535CUR-1-ND
Manufacturer
Manufacturer Product Number
1N5535CUR-1
Description
DIODE ZENER 15V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 nA @ 13.5 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4109CUR-1Microchip Technology01N4109CUR-1MS-NDkr.26.65285Parametric Equivalent
1N4109CUR-1/TRMicrochip Technology0150-1N4109CUR-1/TR-NDkr.27.64000Parametric Equivalent
1N5535CUR-1/TRMicrochip Technology97150-1N5535CUR-1/TRCT-NDkr.30.13000Parametric Equivalent
CDLL4109CMicrochip Technology0150-CDLL4109C-NDkr.26.65285Parametric Equivalent
CDLL4109C/TRMicrochip Technology0150-CDLL4109C/TR-NDkr.27.64000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
171kr.28.92333kr.4,945.89
Unit Price without VAT:kr.28.92333
Unit Price with VAT:kr.36.15416