JANS1N4106CUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.74.00810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.75.27740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.638.73480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.958.59020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.959.56660
Datasheet
Zener Diode 12 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4106CUR-1

DigiKey Part Number
JANS1N4106CUR-1-ND
Manufacturer
Manufacturer Product Number
JANS1N4106CUR-1
Description
DIODE ZENER 12V 500MW DO213AA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 9.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
200 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL4106DMicrochip Technology0150-CDLL4106D-NDkr.74.00810Parametric Equivalent
CDLL4106D/TRMicrochip Technology0150-CDLL4106D/TR-NDkr.75.27740Parametric Equivalent
JANS1N4106CUR-1/TRMicrochip Technology0150-JANS1N4106CUR-1/TR-NDkr.638.73480Parametric Equivalent
JANS1N4106DUR-1Microchip Technology0JANS1N4106DUR-1-NDkr.958.59020Parametric Equivalent
JANS1N4106DUR-1/TRMicrochip Technology0150-JANS1N4106DUR-1/TR-NDkr.959.56660Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.637.66080kr.31,883.04
Unit Price without VAT:kr.637.66080
Unit Price with VAT:kr.797.07600