Parametric Equivalent
Parametric Equivalent

CDLL4106D/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4106D/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4106D/TR |
Description | DIODE ZENER 12V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 9.12 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4106D | Microchip Technology | 0 | 150-CDLL4106D-ND | kr.74.82520 | Parametric Equivalent |
| JANS1N4106DUR-1 | Microchip Technology | 0 | JANS1N4106DUR-1-ND | kr.969.17400 | Parametric Equivalent |
| JANS1N4106DUR-1/TR | Microchip Technology | 0 | 150-JANS1N4106DUR-1/TR-ND | kr.970.16120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.76.10850 | kr.7,610.85 |
| Unit Price without VAT: | kr.76.10850 |
|---|---|
| Unit Price with VAT: | kr.95.13563 |


