
JANHCA1N6702 | |
|---|---|
DigiKey Part Number | 150-JANHCA1N6702-ND |
Manufacturer | |
Manufacturer Product Number | JANHCA1N6702 |
Description | DIODE SCHOTTKY 40V 5A AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,723.90400 | kr.86,195.20 |
| Unit Price without VAT: | kr.1,723.90400 |
|---|---|
| Unit Price with VAT: | kr.2,154.88000 |

