Image for 1N6702 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6702

DigiKey Part Number
150-1N6702-ND
Manufacturer
Manufacturer Product Number
1N6702
Description
DIODE SCHOTTKY 40V 5A AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.131.81560kr.13,181.56
Unit Price without VAT:kr.131.81560
Unit Price with VAT:kr.164.76950