
JANHCA1N4618 | |
|---|---|
DigiKey Part Number | 150-JANHCA1N4618-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANHCA1N4618 |
Description | DIODE ZENER 2.7V 500MW DO7 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Through Hole DO-7 (DO-204AA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1500 Ohms | Supplier Device Package DO-7 (DO-204AA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4618 | Microchip Technology | 0 | 150-1N4618-ND | kr.17.08631 | Parametric Equivalent |
| 1N4618-1 | Microchip Technology | 0 | 1N4618-1-ND | kr.17.18386 | Parametric Equivalent |
| 1N4618/TR | Microchip Technology | 0 | 150-1N4618/TR-ND | kr.18.25789 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.89.33690 | kr.8,933.69 |
| Unit Price without VAT: | kr.89.33690 |
|---|---|
| Unit Price with VAT: | kr.111.67113 |



