1N4618/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.08631
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.18386
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.89.33690
Datasheet
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4618/TR

DigiKey Part Number
150-1N4618/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4618/TR
Description
DIODE ZENER 2.7V 500MW DO7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1500 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4618Microchip Technology0150-1N4618-NDkr.17.08631Parametric Equivalent
1N4618-1Microchip Technology01N4618-1-NDkr.17.18386Parametric Equivalent
JANHCA1N4618Microchip Technology0150-JANHCA1N4618-NDkr.89.33690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
336kr.18.25789kr.6,134.65
Manufacturers Standard Package
Unit Price without VAT:kr.18.25789
Unit Price with VAT:kr.22.82236