JAN1N962B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.79334
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.86739
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.30220
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.46065
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.53212

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.41844
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.53212
Zener Diode 11 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N962B-1/TR

DigiKey Part Number
150-JAN1N962B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N962B-1/TR
Description
DIODE ZENER 11V 500MW DO204AH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 8.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/117
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
9.5 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N962B-1Microchip Technology0150-1N962B-1-NDkr.16.79334Parametric Equivalent
1N962B-1/TRMicrochip Technology0150-1N962B-1/TR-NDkr.17.86739Parametric Equivalent
JAN1N962B-1Microchip Technology0JAN1N962B-1-NDkr.12.30220Parametric Equivalent
1N962B BK PBFREECentral Semiconductor Corp01514-1N962BBKPBFREE-NDkr.0.46065Parametric Equivalent
1N962B BK TIN/LEADCentral Semiconductor Corp01514-1N962BBKTIN/LEAD-NDkr.0.53212Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
382kr.13.27848kr.5,072.38
Manufacturers Standard Package
Unit Price without VAT:kr.13.27848
Unit Price with VAT:kr.16.59810