1N962B TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.46065
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.53212

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.53212

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.49741

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.59503
Image for 1N962B TR PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N962B TR PBFREE

DigiKey Part Number
1514-1N962BTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N962B TR PBFREE
Description
DIODE ZENER 11V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
9.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N962B BK PBFREECentral Semiconductor Corp01514-1N962BBKPBFREE-NDkr.0.46065Parametric Equivalent
1N962B BK TIN/LEADCentral Semiconductor Corp01514-1N962BBKTIN/LEAD-NDkr.0.53212Parametric Equivalent
1N962B TR TIN/LEADCentral Semiconductor Corp01514-1N962BTRTIN/LEADTR-NDkr.0.53212Parametric Equivalent
1N715Microchip Technology01N715-NDkr.12.49741Similar
1N715AMicrochip Technology01N715A-NDkr.12.59503Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.41844kr.8,368.80
Unit Price without VAT:kr.0.41844
Unit Price with VAT:kr.0.52305