Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5520B-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N5520B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N5520B-1/TR |
Description | DIODE ZENER 3.9V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 22 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5228BE3 | Microchip Technology | 0 | 1N5228BE3MS-ND | kr.13.27853 | Parametric Equivalent |
| 1N5228BE3/TR | Microchip Technology | 0 | 150-1N5228BE3/TR-ND | kr.14.54776 | Parametric Equivalent |
| 1N6314 | Microchip Technology | 0 | 1N6314-ND | kr.54.77372 | Parametric Equivalent |
| 1N748C | Microchip Technology | 0 | 150-1N748C-ND | kr.28.02164 | Parametric Equivalent |
| 1N748C-1/TR | Microchip Technology | 0 | 150-1N748C-1/TR-ND | kr.29.29081 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 138 | kr.37.00399 | kr.5,106.55 |
| Unit Price without VAT: | kr.37.00399 |
|---|---|
| Unit Price with VAT: | kr.46.25499 |


