1N6314 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.31680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.34575
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.98418
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.07701
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.07701
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.73542
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.69993
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.78.76810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.79.66770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.98.44390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.99.40840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.31681
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.21701
Datasheet
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6314

DigiKey Part Number
1N6314-ND
Manufacturer
Manufacturer Product Number
1N6314
Description
DIODE ZENER 3.9V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
113kr.46.87469kr.5,296.84
Unit Price without VAT:kr.46.87469
Unit Price with VAT:kr.58.59336