JAN1N5186/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.52.72333
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.53.89500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.60.24165
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 20
Unit Price: kr.38.61000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.25252
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 98
Unit Price: kr.39.24000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.44.13139
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.71.86010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.72.93410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.363.49880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.364.57280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.57.21470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.58.19110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 107
Unit Price: kr.43.87000
Datasheet
Diode 100 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5186/TR

DigiKey Part Number
150-JAN1N5186/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N5186/TR
Description
DIODE STANDARD 100V 3A B AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/424
Mounting Type
Package / Case
Supplier Device Package
B, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.50.77070kr.5,077.07
Manufacturers Standard Package
Unit Price without VAT:kr.50.77070
Unit Price with VAT:kr.63.46338