1N5186US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.13863
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.46.16737
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 23
Unit Price: kr.39.16000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.03678
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.46680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 98
Unit Price: kr.39.80000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.80843
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.61.53570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.62.43530
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.335.13280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.336.16160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.48.99720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.83250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 107
Unit Price: kr.44.50000
Datasheet
Diode 100 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5186US

DigiKey Part Number
1N5186US-ND
Manufacturer
Manufacturer Product Number
1N5186US
Description
DIODE STANDARD 100V 3A B AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
103kr.51.56864kr.5,311.57
Unit Price without VAT:kr.51.56864
Unit Price with VAT:kr.64.46080