Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4624D-1 | |
|---|---|
DigiKey Part Number | 1086-18407-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4624D-1 |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 1550 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4624D-1/TR | Microchip Technology | 0 | 150-JAN1N4624D-1/TR-ND | kr.79.08520 | Parametric Equivalent |
| JANTX1N4624D-1 | Microchip Technology | 0 | 1086-18408-ND | kr.90.70380 | Parametric Equivalent |
| JANTX1N4624D-1/TR | Microchip Technology | 0 | 150-JANTX1N4624D-1/TR-ND | kr.91.68020 | Parametric Equivalent |
| JANTXV1N4624D-1 | Microchip Technology | 0 | 1086-18409-ND | kr.120.18990 | Parametric Equivalent |
| JANTXV1N4624D-1/TR | Microchip Technology | 0 | 150-JANTXV1N4624D-1/TR-ND | kr.121.26390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.78.10880 | kr.7,810.88 |
| Unit Price without VAT: | kr.78.10880 |
|---|---|
| Unit Price with VAT: | kr.97.63600 |


