JAN1N4624D-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.78.10880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.90.70380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.91.68020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.120.18990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.121.26390
Datasheet
Zener Diode 4.7 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4624D-1/TR

DigiKey Part Number
150-JAN1N4624D-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N4624D-1/TR
Description
DIODE ZENER 4.7V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±1%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
1550 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4624D-1Microchip Technology01086-18407-NDkr.78.10880Parametric Equivalent
JANTX1N4624D-1Microchip Technology01086-18408-NDkr.90.70380Parametric Equivalent
JANTX1N4624D-1/TRMicrochip Technology0150-JANTX1N4624D-1/TR-NDkr.91.68020Parametric Equivalent
JANTXV1N4624D-1Microchip Technology01086-18409-NDkr.120.18990Parametric Equivalent
JANTXV1N4624D-1/TRMicrochip Technology0150-JANTXV1N4624D-1/TR-NDkr.121.26390Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.79.08520kr.7,908.52
Manufacturers Standard Package
Unit Price without VAT:kr.79.08520
Unit Price with VAT:kr.98.85650