JAN1N4582A-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.56697
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.56697
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.56697
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.26.75142
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.59.03123
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.48.56727
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.28394
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.48.56727
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.48.56727
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.41.26258
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 29
Unit Price: kr.45.13000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 79
Unit Price: kr.43.97000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.55437
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.48.36969
Datasheet
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4582A-1/TR

DigiKey Part Number
150-JAN1N4582A-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N4582A-1/TR
Description
DIODE ZENER 6.4V 500MW DO204AH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/452
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4580-1Microchip Technology01N4580-1-NDkr.25.56697Parametric Equivalent
1N4580AMicrochip Technology0150-1N4580A-NDkr.25.56697Parametric Equivalent
1N4580A-1Microchip Technology01N4580A-1-NDkr.25.56697Parametric Equivalent
1N4580A/TRMicrochip Technology0150-1N4580A/TR-NDkr.26.75142Parametric Equivalent
1N4581-1Microchip Technology01N4581-1-NDkr.59.03123Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
124kr.41.65726kr.5,165.50
Manufacturers Standard Package
Unit Price without VAT:kr.41.65726
Unit Price with VAT:kr.52.07158