Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4580-1 | |
|---|---|
DigiKey Part Number | 1N4580-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4580-1 |
Description | DIODE ZENER 6.4V 500MW DO204AH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4580A | Microchip Technology | 0 | 150-1N4580A-ND | kr.25.56697 | Parametric Equivalent |
| 1N4580A-1 | Microchip Technology | 0 | 1N4580A-1-ND | kr.25.56697 | Parametric Equivalent |
| 1N4580A/TR | Microchip Technology | 0 | 150-1N4580A/TR-ND | kr.26.75142 | Parametric Equivalent |
| 1N4581-1 | Microchip Technology | 0 | 1N4581-1-ND | kr.59.03123 | Parametric Equivalent |
| 1N4581-1/TR | Microchip Technology | 0 | 150-1N4581-1/TR-ND | kr.48.56727 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 244 | kr.25.56697 | kr.6,238.34 |
| Unit Price without VAT: | kr.25.56697 |
|---|---|
| Unit Price with VAT: | kr.31.95871 |



