JAN1N3023B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.53.30905
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.54.48080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.40599
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.112.76960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.113.84360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.141.08400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.142.06040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.65.02560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.66.00190
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.171.64410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.172.62040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.178.67390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.179.74790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.77.32780
Datasheet
Zener Diode 13 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3023B-1/TR

DigiKey Part Number
150-JAN1N3023B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N3023B-1/TR
Description
DIODE ZENER 13V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/115
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
1 W
Package / Case
Impedance (Max) (Zzt)
10 Ohms
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3023B-1Microchip Technology01N3023B-1-NDkr.53.30905Parametric Equivalent
1N3023B-1/TRMicrochip Technology0150-1N3023B-1/TR-NDkr.54.48080Parametric Equivalent
1N4743AGMicrochip Technology01N4743AG-NDkr.20.40599Parametric Equivalent
JAN1N3023C-1Microchip Technology01086-16396-NDkr.112.76960Parametric Equivalent
JAN1N3023C-1/TRMicrochip Technology0150-JAN1N3023C-1/TR-NDkr.113.84360Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.50.77070kr.5,077.07
Manufacturers Standard Package
Unit Price without VAT:kr.50.77070
Unit Price with VAT:kr.63.46338