1N3023B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.54.06578
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.69566
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.51.49140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.114.37040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.115.45970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.143.08680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.144.07700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.65.94870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.66.93890
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.174.08070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.175.07090
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.181.21030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.182.29950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.78.42553
Datasheet
Zener Diode 13 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3023B-1/TR

DigiKey Part Number
150-1N3023B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N3023B-1/TR
Description
DIODE ZENER 13V 1W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
113kr.55.25416kr.6,243.72
Manufacturers Standard Package
Unit Price without VAT:kr.55.25416
Unit Price with VAT:kr.69.06770