EQCO62X20C1T-I/8EX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: kr.166.34000
Datasheet
16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQCO62X20C1T-I/8EX

DigiKey Part Number
150-EQCO62X20C1T-I/8EXTR-ND - Tape & Reel (TR)
150-EQCO62X20C1T-I/8EXCT-ND - Cut Tape (CT)
150-EQCO62X20C1T-I/8EXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EQCO62X20C1T-I/8EX
Description
3.125GBPS COAXPRESS 2.0 TXRC
Customer Reference
Detailed Description
Video Equalizer IC 16-QFN (4x4) Package
Datasheet
 Datasheet
EDA/CAD Models
EQCO62X20C1T-I/8EX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Equalizer
Applications
Professional Video
Standards
-
Control Interface
-
Voltage - Supply
1.25V
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable