
EQCO62X20C1T-I/3DW | |
|---|---|
DigiKey Part Number | 150-EQCO62X20C1T-I/3DWTR-ND - Tape & Reel (TR) 150-EQCO62X20C1T-I/3DWCT-ND - Cut Tape (CT) 150-EQCO62X20C1T-I/3DWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EQCO62X20C1T-I/3DW |
Description | 3.125GBPS COAXPRESS 2.0 TXRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Video Driver, Equalizer IC 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver, Equalizer | |
Applications | Professional Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.34000 | kr.166.34 |
| 25 | kr.161.35920 | kr.4,033.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.161.36000 | kr.161,360.00 |
| Unit Price without VAT: | kr.166.34000 |
|---|---|
| Unit Price with VAT: | kr.207.92500 |


