
DSPIC33CK128MC505-E/PT | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK128MC505-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK128MC505-E/PT |
Description | IC MCU 16BIT 128KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | dsPIC - Microcontroller IC 16-Bit 128KB (128K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tray | Oscillator Type Internal |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor dsPIC | Supplier Device Package 48-TQFP (7x7) |
Core Size | Package / Case 48-TQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.81396 | kr.5,906.98 |
| Unit Price without VAT: | kr.11.81396 |
|---|---|
| Unit Price with VAT: | kr.14.76745 |



