Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC6003MI3B-026.0000T | |
|---|---|
DigiKey Part Number | 150-DSC6003MI3B-026.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC6003MI3B-026.0000T |
Description | OSC MEMS AUTO -40C-85C SMD |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | DSC6003MI3B-026.0000T Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 1.3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6001MI3B-026.0000 | Microchip Technology | 0 | 150-DSC6001MI3B-026.0000-ND | kr.6.53000 | Parametric Equivalent |
| DSC6001MI3B-026.0000T | Microchip Technology | 0 | 150-DSC6001MI3B-026.0000T-ND | kr.6.53000 | Parametric Equivalent |
| DSC6001ML3B-026.0000 | Microchip Technology | 0 | 150-DSC6001ML3B-026.0000-ND | kr.6.53000 | Parametric Equivalent |
| DSC6001ML3B-026.0000T | Microchip Technology | 0 | 150-DSC6001ML3B-026.0000T-ND | kr.6.53000 | Parametric Equivalent |
| DSC6003MI3B-026.0000 | Microchip Technology | 0 | 150-DSC6003MI3B-026.0000-ND | kr.12.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.12.07800 | kr.120.78 |
| 50 | kr.11.88620 | kr.594.31 |
| 1.000 | kr.11.53392 | kr.11,533.92 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |


